Amphenol Lutze Cablefix® Cable Entry Systems

Amphenol Lutze Cablefix® Cable Entry Systems include the Light Duty, X, One, and Vario series, and all offer durable construction. Light Duty systems have cables that push easily into position, lock, and can no longer be pulled out unless the clamp is released. Individual cables can be easily loosened and replaced for troubleshooting, maintenance, or retrofitting. X cable entry systems from Amphenol Lutze allow cable to be installed easily by pushing the end through the seal from the front, and save over 50% installation space and 80% installation time vs. using individual cable glands. The One series modular cable entry system is suitable for cables with or without pre-installed connectors and is bolt-mounted to a 112mm x 46mm cutout. The modular multilayer seal of the One series accommodates various cable diameters. Vario modular strain relief systems feature a top-loading frame that allows the insertion of cables with large connectors, and the modular system accommodates various cable diameter ranges.

Features

  • Light-Duty System
    • Cables push easily into position, lock, and cannot be pulled out
    • Strain relief in one direction
    • Integrated seal for ingress protection
    • Individual cables can be easily loosened and replaced
    • Interlocking seal allows for any combination of the three different Cablefix versions
    • Blanking plugs included to seal unused holes
  • X System
    • Cables install easily by pushing the end through the seal from the front
    • Strain relief in one direction
    • Saves over 50% installation space
    • Saves 80% installation time
    • Entry points are sealed by default, eliminating the need for blanking plugs
    • Standard cutout makes cabinet preparation easy
    • Compatible with common punches
  • One Systems
    • Suitable for cables with or without pre-installed connectors
    • Kits include frame, hardware, and the layered seals
    • Easy to install
    • Bolt-mounted to 112mm x 46mm cutout
    • Individual cables can be easily removed and replaced
    • Unused seals are closed by default
    • Fiberglass reinforced frame withstands harsh industrial environments
  • Vario Systems
    • Suitable for cables with or without pre-installed connectors
    • Top-loading frame allows insertion of cables with large connectors
    • Accomodates various cable diameter ranges
    • Unused seals can be sealed with optional blanking plugs
Đã phát hành: 2026-02-02 | Đã cập nhật: 2026-02-02