LUTZE MOTIONFLEX® Control Cables

LUTZE MOTIONFLEX® Control Cables offer maximum versatility and are designed for tray, linear flexing, and torsional motion. These cables are constructed and approved for both plant and machine-level installation, and are available in both unshielded and shielded designs. The unshielded A422 series has been tested to surpass 5m linear cycles and 2m torsional cycles at ±180°/m, while the shielded A421 series achieves the same cycle ratings at ±120°/m. LUTZE MOTIONFLEX Control Cables feature a sunlight- and oil-resistant TPE jacket, suitable for the harshest industrial environments.

Features

  • Rated for tray, linear flexing, and torsional motion
  • Maximum versatility for use in various applications
  • Excellent cold-weather performance
  • High-quality TPE jacket
  • Resists sunlight and oil

Applications

  • Industrial automation
  • Continuous motion
  • Linear motion
  • Torsional motion
  • Cable trays
Đã phát hành: 2026-03-23 | Đã cập nhật: 2026-05-04