Amphenol CONEC M12 Bayonet Quick Connectors
Amphenol CONEC M12 Bayonet Quick Connectors feature an innovative quick-locking mechanism that enables a fast, secure, and tool-free connection. These connectors can be mounted faster than a standard screw lock. The M12 connectors are compliant with IEC CD 61076-2-011/Ed1 and available in overmoulded, field-attachable, and socket versions. These connectors are shock and vibration-resistant. Typical applications include automation technology, drive technology, enclosures and device connections, mechanical engineering, industrial interfaces, communication technology, security and monitoring systems, and agricultural and construction machinery.
Features
- Quick and easy locking and unlocking
- Secure locking and high retaining force
- Mounted faster than a standard screw lock
- Shock and vibration resistant
Applications
- Automation technology
- Drive technology
- Enclosures and device connections
- Mechanical engineering
- Industrial interfaces
- Communication technology
- Security and monitoring systems
- Agricultural and construction machinery
- Transportation industry
- Housing and device connection
- Aviation
- Building automation
Additional Resources
Videos
Đã phát hành: 2026-03-20
| Đã cập nhật: 2026-03-31