Amphenol LTW M12 D-Code Circular Metric Connectors
Amphenol LTW M12 D-Code Circular Metric Connectors offer 3-pin to 5-pin screw thread mating styles with a complete 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. The M12 connectors are compliant with IEC 61076-2-101 to ensure industry-wide connector compatibility. These connectors feature 1000 cycles durability, 48h salt spray, 18AWG to 26 AWG wire gauge, and -55°C to 125°C temperature range. The M12 D-code connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K waterproof. These connectors are ideal for LED lighting, marine, broadband wireless access, heavy equipment, renewable energy, industrial automation, railway mass transit, mobile devices, communication, and medical equipment.Features
- Cat. 5e data transmission rate
- Up to IP69K waterproof rating
- 360° shielding design
- 1000 cycles durability
- IEC 61076-2-101 compliant
Applications
- LED lighting
- Marine
- Broadband wireless access
- Heavy equipment
- Renewable energy
- Industrial automation
- Railway mass transit
- Mobile devices
- Communication
- Medical equipment
- Automotive diagnostics
- UAV
- Lifts and materials handling
- Remote video response center
- Autonomous
- Rugged IT
- Transportation
- Autometer
- Test equipment
- Hybrid electric vehicles
Specifications
- 48h salt spray
- -55°C to 125°C temperature range
- 10Hz to 500Hz frequency range/0.35mm amplitude
- 18AWG to 26AWG applicable wire gauge
View Results ( 891 ) Page
| Mã Phụ tùng | Kích cỡ dây - AWG | Chiều dài cáp | Giống | Màu vỏ bọc | Chỉ số IP |
|---|---|---|---|---|---|
| M12D-04BFFA-SL8001 | IP68 | ||||
| MSDS-04BFFM-SL8E05 | 22 AWG | 5 m (16.404 ft) | Female | Blue | IP68 |
| MSDS-04BMMM-SL8E05 | 24 AWG | 5 m (16.404 ft) | Male | Blue | IP68 |
| MSDS-04BMMM-SL8L02 | 24 AWG | 2 m (6.562 ft) | Male | Green | IP68 |
| MSDS-04BMMM-SL8L05 | 24 AWG | 5 m (16.404 ft) | Male | Green | IP68 |
| MSDS-04BMMM-SR8E05 | 24 AWG | 5 m (16.404 ft) | Male | Blue | IP68 |
| MSDS-04BMMM-SR8L05 | 24 AWG | 5 m (16.404 ft) | Male | Green | IP68 |
| MSDS-04PMMJ-SF8A01 | 22 AWG | 1 m (3.281 ft) | Male / Male | Black | IP68 |
| MSDS-04PMMJ-SF8CA5 | Male / Male | IPX8 | |||
| M12D-04BMMA-SL8001 | IP68 |
Đã phát hành: 2025-02-05
| Đã cập nhật: 2025-02-23