Amphenol LTW M12 S-Code Circular Metric Connectors

Amphenol LTW M12 S-Code Circular Metric Connectors offer three or four pins and a screw-thread mating style. These robust connectors comply with IEC 61076-2-111 requirements, ensuring industry-wide connector compatibility. Amphenol LTW M12 S-Code Circular Metric Connectors are vibration-proof, resist corrosion, and are rated IP67/IP68/IP69K waterproof. These rugged features make the series ideal for wet and harsh environments, including industrial automation, surveillance systems, mass rapid transit/railways, and broadband wireless access.

Features

  • Plastic or metal
  • Waterproof rating up to IP69K
  • 1000 cycles durability
  • Compliant with IEC 61076-2-111

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAVs)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Salt spray for 48h
  • 20AWG to 16AWG applicable wire gauge
  • 10Hz to 500Hz frequency range / 0.35mm amplitude
  • -40°C to +105°C temperature range
Đã phát hành: 2025-02-13 | Đã cập nhật: 2025-02-18