Amphenol MCP SIM Card Connectors
Amphenol MCP SIM Card Connectors include SIMLOCK® and SIMBLOCK® series for limited space requirements. The SIMLOCK cards feature a latching cover for the insertion of a smaller SIM card, providing a safe contact interface even in mobile usage. The Amphenol SIMLOCK design allows manual and automatic pick-and-place before surface-mount soldering. Amphenol MCP SIMBLOCK card connectors offer a minimal space requirement and low height, making them ideal for various space-restricted applications. The SIMBLOCK connectors are suitable for standard chip cards per ISO 7816 as well as plug-in SIM cards.Features
- SIMLOCK
- 2.5mm to 3mm height range
- Tape-and-reel packaging
- For SIM/SAM applications
- Locking detector and card detection switch
- SIMBLOCK
- Up to 5.7mm height
- Tape-and-reel packaging
- Suitable for standard chip cards per ISO 7816
- Ideal components for space-restricted applications
Đã phát hành: 2020-06-30
| Đã cập nhật: 2024-06-03