Amphenol MCP Spring Clips

Amphenol MCP Spring Clips are versatile and can be used in a variety of applications, including flex, PCB, and LDS antennas as well as metal housing connections, grounding connections, shielding connections, and ESD and EMC connections. Amphenol offers a wide range of products within four major families, including low- and high-force range standard fingers, side-protected, and side-protected with preload. Customized clips also can be designed and manufactured on demand.

Features

  • Versatile
  • Wide range of products within four major families
  • Options include low- and high-force range standard fingers, side-protected, and side-protected with preload

Applications

  • Flex, PCB, and LDS antennas
  • Metal housing connections
  • Grounding connections
  • Shielding connections
  • ESD and EMC connections
Đã phát hành: 2021-06-07 | Đã cập nhật: 2022-07-07