Amphenol All Sensors MDCX Board-Mount Pressure Sensors

Amphenol All Sensors MDCX Board-Mount Pressure Sensors are millivolt output pressure sensors that reduce all output offset or common mode errors. These low-pressure sensors provide a calibrated millivolt output with superior output offset characteristics. The MDCX series utilizes a silicon, micromachined, stress concentration-enhanced structure to provide a linear output to measured pressure. These low-pressure sensors operate in a -25°C to +85°C temperature range. Amphenol All Sensors MDCX Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.

Features

  • 0 to 1inH2O to 0 to 30inH2O pressure ranges
  • Matched pressure port volumes
  • Temperature compensated
  • Calibrated zero and span

Specifications

  • 10psig common-mode pressure
  • 16VDC supply voltage
  • 0 to 95% RH humidity limits
  • -25°C to +85°C temperature range

Applications

  • Medical instrumentation
  • Environmental controls
  • HVAC

Equivalent Circuit

Amphenol All Sensors MDCX Board-Mount Pressure Sensors
Đã phát hành: 2019-07-01 | Đã cập nhật: 2023-05-01