Amphenol / Narda-MITEQ High-Reliability RF & Microwave Power Dividers

Amphenol / Narda-MITEQ High-Reliability RF and Microwave Power Dividers offer broadband frequency coverage from 0.5GHz to 33GHz. These power dividers are available in narrowband or broadband Wilkinson‑style variants with SMA or 2.92mm connectors. The high-reliability RF and microwave power dividers are available in 2-way, 4-way, and 8-way configurations. These power dividers deliver premium performance with robust and rugged construction. The high-reliability RF and microwave power dividers offer multiple connector options and package types to meet diverse system requirements. Typical applications include radar systems, military equipment, surveillance systems, and phased array antennas.  

Features

  • 0.5GHz to 33GHz broadband frequency coverage
  • 2-way, 4-way, and 8-way configurations
  • Premium performance combined with robust and rugged construction
  • Multiple connectors and package types to fit diverse system requirements
  • Extensive offering of catalog models with proven aerospace and defense heritage

Applications

  • Radar systems
  • Military equipment
  • IFF or surveillance systems
  • Phased array antennas
Đã phát hành: 2026-01-28 | Đã cập nhật: 2026-05-07