Amphenol Commercial NFD17 D-Sub High-Density Connectors

Amphenol Commercial NFD17 D-Sub High-Density Connectors offer 20mΩ contact resistance, 3A current rating, and 250VAC voltage. These connectors are available with either right-angle or vertical orientations and have 9 to 37 positions. The NFD17 series features glass-filled thermoplastic insulator construction with a UL 94V-0 flammability rating and contacts that come in copper alloy, brass, or phosphor bronze. Amphenol Commercial NFD17 D-Sub High-Density Connectors have a 1000MΩ insulation resistance at 500VDC and 1000VAC/rms 60Hz dielectric withstanding voltage.

Specifications

  • 20mΩ contact resistance
  • 3A current rating
  • 250VAC voltage
  • 9 to 37 positions
  • Right-angle or vertical orientations
  • Glass-filled thermoplastic insulator
  • Copper alloy, brass, or phosphor bronze contacts
  • 1000MΩ insulation resistance at 500VDC
  • 1000VAC/rms 60Hz dielectric withstanding voltage
Đã phát hành: 2022-11-23 | Đã cập nhật: 2022-12-08