Amphenol Anytek NQ 3.0 Terminal Blocks
Amphenol Anytek NQ 3.0 Terminal Blocks feature an easy-to-install spring clamp system that provides a tool-free application. These compact connectors are 27mm high with SMT termination and come in a neutral color. Amphenol Anytek NQ 3.0 Terminal Blocks support industrial applications, such as power solutions, with a high current rating of 3A for each pin and 250V current voltage. The cable has a cross-section of up to 26AWG and a solid conductor, or a fine strand conductor with ferrule can be inserted into the spring terminal point.Features
- Easy-to-install spring clamp system for a tool-free application
- Compact design with SMT termination
- Solid conductor can be inserted directly
- Tape-and-reel packaging
Specifications
- LCP housing with phosphor copper and tin-plated spring
- 250V voltage rating
- 3A current rating
- 26AWG to 22AWG wire range
- 3mm pitch
- 1 to 3 poles
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Số vị trí | Bước | Định mức điện áp | Định mức dòng |
|---|---|---|---|---|---|
| NQ0221100000G | ![]() |
2 Position | 4 mm | 300 V | 9 A |
| NQ0121100000G | ![]() |
1 Position | 4 mm | 300 V | 9 A |
| NQ0241100000G | ![]() |
2 Position | 3.0 mm | 150 V | 3 A |
| NQ0141100000G | ![]() |
1 Position | 3.0 mm | 150 V | 3 A |
| NQ0201100000G | ![]() |
2 Position | 2.5 mm | 300 V | 6 A |
| NQ0301100000G | ![]() |
3 Position | 2.5 mm | 300 V | 6 A |
Đã phát hành: 2015-06-03
| Đã cập nhật: 2022-03-11