Amphenol Advanced Sensors NTC Thermistors
Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.Features
- Interchangeability options down to ±0.1°C accuracy 0°C to +100°C range
- 0.8mm to 2.4mm head size
- Automated assembly
Applications
- Automotive engine management
- Air conditioning
- Medical
- Clinical thermometers
- Blood analysis
Đã phát hành: 2014-12-16
| Đã cập nhật: 2022-03-11