Amphenol / SV Microwave PCB Surface-Mount Solder-On Connectors

Amphenol / SV Microwave PCB Surface-Mount Solder-On Connectors offer a 40GHz to 65GHz frequency range and include the high-frequency 1.85mm, 2.4mm, and 2.92mm series. These rugged, durable connectors come in both thru-hole and low-profile styles. Amphenol PCB Surface-Mount Solder-On Connectors are ideal for high-frequency PCB applications where precision is key, such as product evaluation boards, satellite communication systems, and mil-aero radar and communication systems.

Features

  • High-frequency RF performance
  • Durable and rugged design
  • Low-profile design for an overall smaller footprint

Applications

  • High-speed/frequency component tests
  • Product evaluation boards
  • Mil-aero radar and communication systems
  • Satellite communication systems

Specifications

  • 50Ω impedance rating
  • Frequency ratings
    • 65GHz (1.85mm)
    • 50GHz (2.4mm)
    • 40GHz (2.92mm)
  • ≥-100dB shielding effectiveness
  • 500 mating cycles
  • 500VRMS to 750VRMS dielectric withstanding voltage range
  • -65°C to +165°C temperature range

Infographic

Amphenol / SV Microwave PCB Surface-Mount Solder-On Connectors
Đã phát hành: 2022-07-12 | Đã cập nhật: 2023-05-25