Amphenol PCD M83723 Protective Plug & Receptacle Dust Caps
Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.Features
- Designed for MIL- DTL-83723 series III connectors
- Protect connectors' mating surfaces against harsh environments and physical damage, shielding them from particles and moisture
- M82723/59-1 (plug) and M83723/60-1 (receptacle) for threaded caps
- M82723/59-2 (plug) and M83723/60-2 (receptacle) for bayonet caps
- Aluminium protective caps with several plating options
- (W) Cadmium
- (Z) Zinc Nickel
- (A) Black Anodic
- (R) Electroless Nickel
- Termination styles available
- N = No attachment
- C = 5 in chain
- P = 8 in chain
- R = 5 in rope
- T = 8 in rope
- Metal circular connector dust caps are available for both plug and receptacle connectors
Applications
- Oil/Gas
- Aerospace
- Military
- Industrial
Additional Resource
Đã phát hành: 2024-03-20
| Đã cập nhật: 2024-07-24