PCTEL / Amphenol AllDisc Low-Profile Antennas

PCTEL / Amphenol AllDisc Low-Profile Antennas include a 5G-ready cellular antenna and a 4xWi-Fi® antenna with a durable design. The 5G-ready antenna covers cellular frequency ranges of 617MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 3800MHz and offers a ground plane independent design for flexible and easy installation. The 4xWi-Fi antenna features four antenna elements and supports Wi-Fi frequencies of 2.4GHz to 2.5GHz/4.9GHz to 5.9GHz and 4x4 MIMO. PCTEL / Amphenol AllDisc Low-Profile Antennas are suitable for smart cities, smart metering, and EV charging.

Features

  • Cellular Antenna
    • 5G ready
    • Durable, low-profile design
    • Easy to install
    • IP6K9K class
    • 2G/3G/4G/5G coverage
    • NB-IoT coverage
    • Optimal performance
  • 4xWi-Fi Antenna
    • 4 antenna elements
    • Robust and low profile
    • Discreet design with center screw installation
    • IP6K9K class

Applications

  • Cellular Antenna
    • Off-highway vehicles (OHV)
    • ECU/gateways
    • M2M
    • Pubic safety
    • Smart metering
    • Smart city
    • EV chargers
    • Vending machines
    • Parking meters
  • 4xWi-Fi Antenna
    • Onboard wireless broadband
    • Indoor Wi-Fi coverage
    • Smart city
    • Smart metering
    • EV charging poles

Specifications

  • Cellular Antenna
    • Frequencies
      • 617MHz to 960MHz
      • 1710MHz to 2690MHz
      • 3300MHz to 3800MHz
    • Cable approved according to ECE-R118
    • 50Ω nominal impedance
    • 10W maximum power rating
    • 138mm x 55mm dimensions
    • -40°C to +85°C operating temperature range
  • 4xWi-Fi Antenna
    • Frequencies
      • 2400MHz to 2500MHz
      • 4900MHz to 5825MHz
    • Approved according to ECE-R118
    • 50Ω impedance rating
    • Vertical polarization
    • 138mm x 55mm dimensions
    • -40°C to +85°C operating temperature range
Đã phát hành: 2025-01-28 | Đã cập nhật: 2026-01-08