PCTEL / Amphenol Smarteq™ SmartBlade™ Omnidirectional Antennas
PCTEL / Amphenol Smarteq™ SmartBlade™ Antennas are omnidirectional with a slim and discreet design for easy installation. Coverage includes 2G/3G/4G/5G radio systems and frequencies of 698MHz to 960MHz, 1420MHz to 1520MHz, 1710MHz to 2690MHz, and 3400MHz to 3800MHz. SmartBlade antennas offer 1.5dBi to 5.5dBi gain, IP67 protection, 10W maximum power rating, and -40°C to +85°C temperature range. PCTEL / Amphenol Smarteq SmartBlade Antennas are suitable for public safety, EV chargers, vending machines, parking meters, off-highway vehicles (OHV), and ECU/gateways.
Features
- Easy installation
- Adhesive mount on glass or non-conductive surfaces
- Slim and discreet design
- Improved and reliable communications
Applications
- OHV
- ECUs/gateways
- M2M
- Public safety
- Smart metering
- Smart city
- EV chargers
- Vending machines
- Parking meters
Specifications
- 2G/3G/4G/5G radio systems
- 1.5dBi to 5.5dBi radio gain
- IP67 protection rating
- Omnidirectional radiation pattern
- 10W maximum power rating
- Linear polarization
- 50Ω impedance rating
- -40°C to +85°C operating temperature range
- 114mm x 24mm x 4.4mm dimensions
- Cable lengths
- 0.5m - 710399
- 2.5m - 710418
Đã phát hành: 2025-01-28
| Đã cập nhật: 2026-01-08