Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors

Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors are lightweight and miniature (only 21mm in size) while delivering high performance with up to 360° electrical angle (without dead zone) and 12-bit resolution. These sensors also provide 7 million cycles of rotational life as well as electromagnetic interference (EMI) and electrostatic discharge (ESD) protection. Amphenol Piher MSC-360 Hall-Effect Rotary Position Sensors operate over a -40°C to +125°C temperature range and feature IP67 sealing. This series is versatile and cost-effective for applications in demanding environments.

Features

  • Simple and robust magnetic compact design
  • Endless rotation
  • Up to 360° electrical angle
  • Programmable linear transfer characteristics (positive and negative slopes can be programmed)
  • Magnetic shielding available
  • Self-diagnostic design
  • Overvoltage and reverse voltage protection
  • Analog and pulse width modulation (PWM) outputs
  • Simple or redundant outputs

Applications

  • Non-contacting, long-life angle/position sensors
  • Absolute rotary position sensors
  • Pedal position sensors
  • Throttle/exhaust gas recirculation valve and gear position sensors
  • Height and suspension sensors
  • Non-contacting potentiometers
  • Float-level sensors
  • Joysticks and hand controls
  • Automatic guided vehicle (AGV) steering sensors
  • Robotics
  • Material handling
  • Industrial equipment
  • HVAC monitoring and control

Specifications

  • 7M cycles rotational life, depending on application and mounting
  • IP67 sealing (electronics)
  • ±1.5% absolute linearity
  • Programmable from 90° to 360° (without dead band) angular range
  • +10V overvoltage protection
  • -10V reverse voltage protection
  • 12-bit angular resolution
  • 5V ±10% supply voltage
  • 12.6mA typical supply current
  • -40°C to +125°C operating temperature range
Đã phát hành: 2020-11-09 | Đã cập nhật: 2024-05-01