Amphenol Piher PSTI Inductive Rotor Position Sensors
Amphenol Piher PSTI Inductive Rotor Position Sensors provide precise measurement of rotor position in a lightweight, compact, and fully sealed package. These through-shaft eMotor position sensors are immune to stray fields and require no shielding. The PSTI rotor position sensors feature up to 600.000 rpm maximum electrical speed, 2.2Nm maximum mounting torque, <4.2μsec propagation delay, and unlimited rotational life. These sensors operate within the -40°C to 125°C temperature range and offer infinite resolution. The PSTI sensors are used in industry 4.0, traction motors, factory automation, and e-boat rotor position sensors.Features
- Up to 600.000 rpm electrical speed
- Standard version available for 6, 8, 10, and 12 poles
- 2.2Nm maximum mounting torque
- Immune to stray fields and no shielding required
- 5V±10% supply voltage
- 15mA maximum supply current
- -40°C to 125°C operating temperature range
- ±18V voltage protection
- <4.2μs propagation delay
- Low weight and compact dimensions
- End-of-shaft sensor for metallic target
- Suitable for harsh environments (fully sealed, shock, and vibration)
Applications
- e-motorbike rotor position sensors
- e-boat rotor position sensors
- Factory automation
- Industry 4.0
- Traction motors
Dimensions mm
Đã phát hành: 2024-10-03
| Đã cập nhật: 2025-03-20