Amphenol Procom CXL 70-5C/H Colinear Antenna
Amphenol Procom CXL 70-5C/H Colinear Antenna is a 5dBd, vertically polarized, omnidirectional base station and marine antenna that covers the 440MHz to 470MHz band. This antenna can be mounted on 27mm- to 65mm-diameter mast tubes, enabling the cable to be led either along the inside or the outside of the mast tube. Features include a carefully designed radiating element that is sealed in a high-quality, conical glass fiber tube with low wind load, ensuring undisturbed performance due to corrosive environments. All metal parts of this CXL antenna from Amphenol Procom are DC-grounded, substantially reducing noise caused by atmospheric discharges.Features
- Vertically polarized
- Omnidirectional
- "C" universal bracket
- Can be mounted to 27mm to 65mm diameter mast tubes
- Radiating element
- High-quality, conical glass fiber tube with low wind load
- All metal parts of antenna are DC-grounded
- Exceptional mechanical capabilities
Specifications
- 440MHz to 470MHz frequency band
- 150W maximum input power rating
- Colinear, broadband antenna type
- 50Ω impedance rating
- 13mm diameter at top end
- 25mm diameter at bottom end
- 5dBd gain
- 57N wind load
- 200km/h survival wind speed
- IP66 ingress protection
- -35°C to +70°C operating temperature range
Multi-Purpose Mounting Bracket
Đã phát hành: 2025-05-08
| Đã cập nhật: 2025-06-03