Amphenol Procom UWTA Wideband Terminal Antennas
Amphenol Procom UWTA Wideband Terminal Antennas offer a 600MHz to 6000MHz frequency range, 25W maximum input power rating, and 50Ω impedance. These antennas are 2G/3G/4G and 5G ready and feature a low profile design that enables installation in locations where it's not possible for a normal antenna. Amphenol Procom UWTA Wideband Terminal Antennas are protected to IP67 for installation in all weather environments and are suitable for cellular, IoT, and WiFi® connections.Features
- 2G/3G/4G and 5G ready
- Low profile design
- Mounts on glass, fiberglass, and other non-conductive surfaces
Specifications
- IP67 protection
- 600MHz to 6000MHz frequency range
- 25W maximum input power rating
- Vertical polarization
- Omnidirectional pattern type
- 50Ω impedance rating
- -50°C to +75°C operating temperature range
Đã phát hành: 2022-11-01
| Đã cập nhật: 2022-12-12