Amphenol Procom ProEdge Antennas

Amphenol Procom ProEdge Antennas offer a wireless design and are constructed for connectivity for fixed wireless access and mobility solutions. These antennas leverage advanced antenna technology that results in lightning-fast data speeds, and due to the 2x2 MIMO, improved browsing, streaming, and downloading performance is achieved. ProEdge antennas cover various networks, including LTE, 5G, and Wi-Fi®. Amphenol Procom ProEdge Antennas are suitable for smart city applications, smart transportation and industrial robotics, telemetry, autonomous vehicles, and remote terminal data connections.

Features

  • 2x2 MiMo LTE and Wi-Fi multi-purpose antenna
    • 2G/3G/4G/5G
    • CBRS
    • Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz with optional GNSS
  • IP69 ingress protection
  • IK10-rated enclosure

Applications

  • Smart cities
  • Smart transportation and industrial robotics
  • Telemetry
  • Smart metering
  • Autonomous vehicles
  • Automated parking
  • Backup and remote terminal data connections
Đã phát hành: 2024-01-02 | Đã cập nhật: 2025-02-02