Amphenol FCI PwrBlade® ULTRA Connectors

Amphenol FCI PwrBlade® ULTRA Connectors offer a 9.6mm height to reduce airflow impedance in high-density power supplies. Three contact choices are available: high power, low power, and signal. Ultra-high conductivity materials and highly conductive plating combine to produce an ultra-low resistance of just 0.4mΩ at end-of-life conditions. The low-profile design is ideal for 1U power supplies and power distribution systems, while a highly vented housing design maximizes heat dissipation for effective system cooling. Right-angle header, right-angle receptacle, and vertical receptacle types are available for co-planar and backplane applications. Amphenol FCI PwrBlade ULTRA Connectors operate in a -40°C to +125°C temperature range.

Features

  • Up to 75A per contact for high power and up to 45A per contact for low power
  • Excellent power density
  • 9.6mm height ideal for 1U power supplies and power distribution systems
  • Highly vented housing design maximizes heat dissipation for effective system cooling
  • Solder or press-fit tails for termination flexibility
  • Number and placement of power and signal contacts are configurable
  • Right-angle header, right-angle receptacle, and vertical receptacle types for co-planar and backplane applications
  • Halogen-free housing material meets next-generation environmental requirements
  • -40°C to +125°C operating temperature range

Applications

  • Data
    • Data and communications
    • AC/DC pluggable power supplies
  • Industrial and instrumentation
    • Industrial PCs
  • Medical
Đã phát hành: 2018-05-02 | Đã cập nhật: 2024-12-05