Amphenol / SV Microwave RF/Coaxial Edge Launch PCB Connectors With Legs

Amphenol / SV Microwave RF/Coaxial Edge Launch PCB Connectors With Legs are high-frequency threaded connectors with through-hole legs that are fixed to the edge of the PCB. These connectors come in 2.92mm, 2.4mm, and sub-miniature version A (SMA) variants. The series is ideal for high-density applications and allows axial and radial misalignment to compensate for tolerance stack-up. Amphenol / SV Microwave RF/Coaxial Edge Launch PCB Connectors are also available in pre-tinned versions that speed up the soldering process by eliminating the tinning step. Typical applications include the Internet of Things (IoT), 5G wireless infrastructure, smart cities and agriculture, embedded computing, and high-density stacked PCB applications.

Features

  • High-frequency coaxial connectors for PCBs
  • 4 through-hole legs secure onto PCBs
  • Cost-effective testing solution
  • 2.92mm, 2.4mm, and SMA variants
  • Pre-tinned options

Applications

  • IoT
  • 5G wireless infrastructure
  • Smart cities and agriculture
  • Embedded computing
  • High-density stacked PCBs
  • High-density multiports
Đã phát hành: 2018-08-16 | Đã cập nhật: 2026-05-14