Amphenol RF External Antennas

Amphenol RF External Antennas include panel- and connector-mounted options that connect to familiar interfaces such as SMA, RP-SMA, AMC, N-Type, and I-PEX MHF. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly to a PCB. These antennas come in single-, dual-, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as monopoles, dipoles, or patches and are typically used for higher power transmission and reception. This series is ideal for BLUETOOTH®, wireless routers, set-top boxes, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications. 

Features

  • Panel- and connector-mounted options
  • Connects to familiar interfaces such as SMA, RP-SMA, AMC, N-Type, and I-PEX MHF
  • Single-, dual-, and wide-band configurations
  • Available as monopoles, dipoles, or patch
  • Waterproof IP67-rated option

Applications

  • BLUETOOTH
  • Wireless routers, set-top boxes, and other wireless protocols
  • WLAN / WWAN
  • Smart metering
  • Military and security
  • Handheld remote control units
  • Surveillance cameras
  • Fleet management
  • IoT and IIoT 

Videos

Đã phát hành: 2023-04-27 | Đã cập nhật: 2025-07-14