Amphenol RF HD-BNC to MCX 12G Adapters

Amphenol RF HD-BNC to MCX 12G Adapters are designed with PTFE insulation material and offer an impedance of 75Ω. These adapters operate at up to 12GHz frequency and are built with beryllium copper as the contact material. Amphenol RF HD-BNC to MCX 12G Adapters provide 500VRMS of dielectric withstanding voltage and last up to 500 cycles.

Features

  • 75Ω impedance
  • DC to 12GHz frequency range
  • 500 cycles durability
  • Return loss
    • -30dB minimum at DC to 6GHz
    • -20dB minimum at 6GHz to 12GHz
Đã phát hành: 2020-05-19 | Đã cập nhật: 2024-08-20