Amphenol RF MHF® I LK Cable Assemblies

Amphenol RF MHF® I LK Cable Assemblies are 50Ω tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF I LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra-flexible 1.13mm micro-coax cable with compact SMA, RP-SMA, TNC, and RP-TNC connectors with waterproof IP67-rated options. Many configurations of this assembly support higher frequency applications such as Wi-Fi 6E. MHF I LK connectors are compatible with the AMC and industry-standard micro-miniature connectors. These cable assemblies feature a patented locking system, making them well-suited for applications that experience continuous shock and vibration. The combination of ultraminiature and subminiature connectors on micro coaxial cables allows them to be utilized in designs that require a versatile, space-conscious solution. Applications for Amphenol RF MHF I LK Cable Assemblies include drones, GPS, automation, robots, RFID, and asset tracking.

Features

  • Up to 6GHz reliable electrical performance
  • Patented locking system
  • Ideal for continuous shock and vibration applications
  • Tamper-resistant design

Applications

  • Drones
  • GPS
  • Ruggedized mobile devices
  • Industrial automation
  • Robots
  • RFID
  • Asset tracking

Videos

Đã phát hành: 2023-05-15 | Đã cập nhật: 2025-01-07