Amphenol RF SMPM Non-Magnetic Connectors

Amphenol RF SMPM Non-Magnetic Connectors are designed to resist magnetic fields, ensuring no interference harms sensitive electronic equipment. These connectors feature non-ferrous materials and low magnetic field susceptibility, providing reliable connections for board-to-board and board-to-cable applications. Non-magnetic RF connectors maintain connectivity and communication in magnetic or high-electromagnetic environments, making them ideal for various systems where reliability is crucial. Amphenol RF SMPM Non-Magnetic Connectors are suitable for MRI machines, patient tracking systems, quantum computing components, and military/aerospace applications.

Features

  • Prevents potential hazards that come from magnetic interference
  • Ensures minimal interference with RF signals
  • Durable and resistant

Applications

  • MRI machines
  • MRA machines
  • Patient tracking systems
  • Military/aerospace
  • Quantum computing components

Specifications

  • 26.5GHz frequency range
  • Push-pull coupling mechanism
  • Gold body finish
  • 50Ω impedance rating
  • LCP insulator material
  • Straight orientation
  • PCB surface-mount termination style
  • -65°C to +165°C operating temperature range

Videos

Đã phát hành: 2025-01-10 | Đã cập nhật: 2025-08-31