Amphenol Commercial RJE1D Single-Port Modular Jacks
Amphenol Commercial RJE1D Single-Port Modular Jacks meet CAT5E/6 performance per EIA-628-C.2 standards and support 5G Ethernet data rates. These modular jacks support transmission frequencies of up to 250MHz, shielded construction that enhances EMI performance, and LEDs that show link activity and network speed verification. Made with high-temperature composites and high-temperature-resistant LEDs, RJE1D jacks are highly durable with 750 mating and unmating cycles. With a wide operating temperature range of -55°C to +85°C, these modular jacks suit various environmental conditions. Amphenol Commercial RJE1D Single-Port Modular Jacks are ideal for modems, security systems, servers, ATMs, vending machines, analysis equipment, and video game systems.Features
- Variety of LED options
- Same size and footprint for CAT5E and CAT6
- Accommodates industry-standard plugs
- Tab-down design
- Single-port construction
- IR reflow compatible
- Various shield options available
- Right-angle orientation
Applications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Storage
- Servers
- Routers
- Switches
- Hubs
- Uninterruptible power supplies (UPS)
- ATMs
- Vending machines
- Point-of-sale (POS) terminals
- Industrial IoT platforms
- Analysis equipment
- Mass spectrometers
Specifications
- Supports 1G, 2.5G, and 5G Ethernet protocols
- Meets CAT5E/6 as per EIA-568-C.2
- 20mΩ contact resistance
- 500MΩ minimum insulation resistance at 500VDC
- 1.5A current rating
- 125VAC voltage rating
- 5V LED reverse voltage
- 1.9V maximum LED forward voltage at 2mA
- 20mA typical LED forward DC current
- 20lbs maximum pull retention force
- 750 mating and unmating cycles
- -55°C to +85°C operating temperature range
Additional Resources
Đã phát hành: 2025-02-25
| Đã cập nhật: 2025-04-01