Amphenol Commercial RJE7G Combo-Stacked Connectors

Amphenol Commercial RJE7G Combo-Stacked Connectors are 5-in-1 connectors that feature five ports with different combinations between primary and secondary ports. The primary ports consist of RJ50 and RJ45, while the secondary ports are USB-A, USB-C™, and RJ-Mag. These multi-performance solutions are ideal for device management where engineers are looking for minimum-footprint electronics. Amphenol RJE7G connectors are geared for 750 mating cycles, promising enhanced durability, and are designed to withstand harsh environments with a -55°C to +85°C temperature range. 

Features

  • CAT 3/5
  • 2 Nos Rj45/RJ50 plus 1x RJ mag, 1x USB-A, and 1x USB-C
  • Shielded design
  • Maximum flexibility
  • Wide range of LED selections on RJ Mag
  • Reduced footprint on PCB by almost 70%
  • Available with RJ over 2 USB-A and RJ over 2 USB-C

Applications

  • 5G wireless telephones modems
  • Fax machines copiers/printers
  • Security systems
  • Set-top boxes
  • Video game systems
  • PCs
  • Laptops
  • Storage
  • Servers
  • Routers
  • Switches
  • Hubs
  • Uninterruptible power supply (UPS)
  • ATMs
  • Vending machines
  • POS terminals
  • Industrial IoT platforms
  • Analysis equipment
  • Mass spectrometers

Specifications

  • 20N maximum insertion force
  • 50N minimum pull retention force
  • 750 mating and unmating cycles
  • 20mΩ maximum contact resistance
  • 500MΩ insulation resistance
  • -20°C to +60°C operating temperature range
Đã phát hành: 2023-10-31 | Đã cập nhật: 2023-11-06