Amphenol RF SMA to AMC Ultraminiature Cable Assemblies
Amphenol RF SMA to AMC Ultraminiature Cable Assemblies offer a DC to 6GHz frequency range, 50Ω impedance rating, and 500MΩ insulation resistance. These cable assemblies feature an SMA straight jack to AMC right-angle plug design, 1.32mm cable type, a threaded SMA interface, and an ultraminiature AMC connector. SMA to AMC assemblies have a small footprint, low profile, and are compatible with the industry-standard U.FL interface for additional mating options. Amphenol RF SMA to AMC Ultraminiature Cable Assemblies are ideal for applications that require a space-efficient solution, including antennas, drones, and base stations.Features
- Reliable electrical performance up to 9GHz
- Threaded coupling mechanism for secure mating
- Vibration-resistant design
- Wide variety of configurations and cable types
Applications
- Antennas
- Base stations
- Drones
- Test and measurement equipment
- Industrial automation and inspection
- BLUETOOTH® and cellular technology
- WLAN
Specifications
- 50Ω impedance rating
- DC to 6GHz frequency range (DC to 9GHz extended range)
- 65V voltage rating
- 200VRMS maximum dielectric withstanding voltage
- 500MΩ insulation resistance
- -65°C to +165°C temperature range
Đã phát hành: 2022-05-10
| Đã cập nhật: 2022-10-13