Amphenol Commercial SAS/PCIe 4.0 (U2 & U3) Connectors

Amphenol Commercial SAS/PCIe® 4.0 (U2 and U3) Connectors feature 16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. These connectors support up to four-port 16GT/s PCle-based devices and both SAS and SATA drives. Amphenol SAS/PCIe 4.0 Connectors offer staggered contact lengths and stamped clips that provide sequential contact mating for hot plugging and additional mechanical strength after soldering. The series has a durability rating of 500 mating cycles. Ideal applications are storage serves, mezzanine cards, and external storage systems.

Features

  • Receptacles are intermateable with unshielded dual-port SFF8680 (SAS 3.0/SAS 4.0) connectors
  • SAS/PCIe connectors enable SFF8630, SFF8680, and SFF8432 interfaces
  • Backward compatible with 12Gb/s, 6Gb/s SAS, SATA, and 3Gb/s SFF8482 connectors
  • Supports up to 4 port 16GT/s PCIe-based devices
  • Supports both SAS and SATA drives
  • Staggered contact lengths offer sequential contact mating for hot plugging
  • Stamped clips act as connector retainers for robust PCB attachment
  • Molded guideposts help mating halves to self-align by providing angled lead-ins

Applications

  • Processor and storage blades
  • Mezzanine cards
  • HDD
  • HDD carriers
  • External storage systems
  • Interposer cards
  • Servers
  • Storage servers
  • Processor and storage blades
Đã phát hành: 2019-05-09 | Đã cập nhật: 2024-08-19