Amphenol Times Microwave Systems SF®-142 High Performance Microwave Cable

Amphenol Times Microwave Systems SF®-142 High Performance Microwave Cable offers an 18GHz maximum frequency, 25.4mm bend radius, and 29.4pF/ft capacitance rating. These cables are available in a wide range and cover many interface types and frequency ranges. SF-142 cables feature low loss, high power handling, and are flexible and rugged. Amphenol SF-142 High Performance Microwave Cable is ideal for interconnect applications and antenna feeders in military and commercial systems.

Features

  • Low loss
  • Flexible and rugged
  • High power handling

Applications

  • Military and commercial systems
  • Microwave interconnects

Construction

Amphenol Times Microwave Systems SF®-142 High Performance Microwave Cable
Đã phát hành: 2021-01-18 | Đã cập nhật: 2022-03-11