Amphenol Commercial SFP Connectors
Amphenol Commercial SFP Connectors support applications for up to 6Gb/s per channel. The connectors accept multiple transceivers per INF-8074i and combine, transmit, and receive functions in a cost-effective, compact format. The assemblies are built to maximize valuable space on the PCB. The cages feature two-piece construction with enhanced transceiver mating tabs offered in a press-fit or solder-tail version. Light pipes are designed to show a "link" or "no link" status using LEDs attached to the PCB. Amphenol Commercial SFP Connectors are ideal for communications and data applications.Features
- Compact, hot-pluggable transceiver used for both telecommunication and data communications applications
- Data rates
- Up to 6Gbps per channel
- Supports Gigabit Ethernet, Fibre Channel, Infiniband, and other communications standards
- Full metal shield for grounding and advanced EMI reduction
- Hot-swappable
- Riding heat sink technology for thermal management
- Two components - lower cage soldered to host board, top cage assembled to lower cage after soldering
- Ganged designs maximize the PCB area
- Ease of removal of the module from the port
Specifications
- 30VDC operating voltage per contact
- 0.5A operating current per contact
- 100Ω ±10Ω differential impedance
- -55°C to +85°C operating temperature range
- 250 mating cycles durability
- 50N max. mating force
- 100g contact normal force
- 1.45mm min. PCB thickness solder-post and press-fit (cage)
- 3.00mm min. PCB thickness belly to belly (cage)
- Insertion force to PCB (cage)
- 500N for 1 port
- 1000N for 2 port
- 2100N for 4 ports
- 3000N for 6 ports
Applications
- Communications
- Switches
- Routers
- Networked storage systems
- Data center networking
- Data
- Servers
- External storage systems
- High-performance computing (HPC)
Đã phát hành: 2018-06-22
| Đã cập nhật: 2022-08-16