Amphenol Cables on Demand SFP+ Direct Attach Copper Cable Assemblies
Amphenol Cables on Demand (ACD) 10Gb Ethernet SFP+ Direct Attach Copper Cable Assemblies provide cost-effective, low-power alternatives to optical SFP+ systems. The single-channel SFP+ interface offers a more compact profile than CX4, X2, and XFP. Amphenol cables are fully scalable to 10Gb data rates for 10Gb Ethernet, 1x InfiniBand, 8x Fibre Channel, and SONET applications. ACD SFP+ Direct Attach Copper Cable Assemblies are available in lengths up to 10m (33').Features
- SFP+ 10GbE direct-attach passive copper cable
- OEM equivalent SFP+ cables connect to any security-free SFP+ port
- 10G Ethernet, Fibre Channel, InfiniBand, and SONET multi-platform support
- Zinc diecast SFF-8431 SFP+ connectors with push-to-release latching
- Low cross-talk and pair-to-pair skew
- Fully compliant with SFP Plus multi-source agreement (MSA)
- High-performance, quad-shielded 30AWG to 24AWG twin axial SKEWCLEAR wire
- Exceeds 10Gb Ethernet and 10G Fibre Channel performance standards
- Cost-effective solution compared to optical
- Consumes only 0.15W per end, 20x less power than 10GBASE-T
- Features Rev. 2.0 SFP+ PCB for enhanced performance
- 1m to 10m length options
- Lead-free and RoHS compliant
Đã phát hành: 2017-04-24
| Đã cập nhật: 2022-03-11