Amphenol Cables on Demand Shielded GPIB Cables
Amphenol Cables on Demand Shielded GPIB Cables feature 26AWG twisted-pair conductors with 24K gold-plated contacts. These cables have shielded or double-shielded construction and are HPIB compatible. The deluxe IEEE-488 cables combine single-shielded 95% copper braid and dual-layer mylar foil for an ideal balance of lightweight flexibility and EMI/RFI resistance. The premium IEEE-488 cables fuse double-shielded 95% copper braid and dual-layer mylar foil for EMI/RFI suppression performance beyond the IEEE-488 specifications. Amphenol Shielded GPIB Cables are precision-cut to length and assembled using stackable CN24 24-pin Centronic male/female GPIB connectors.Features
- Premium (Double Shielded)
- Premium double-shielded IEEE-488 GPIB cable
- Double 95% copper braid shield + dual-layer aluminum mylar foil shields
- Ultimate GPIB cable solution for EMI/RFI interference environments
- Centronic 24-pin CN24 male/female to CN24 male/female
- High-grade PVC jacket for added durability
- Exceeds IEEE-488 performance specifications
- Deluxe (Single Shielded)
- Single 95% copper braid shield + dual-layer aluminum mylar foil shields
- Lightweight flexibility
- Genuine Amphenol diecast stackable connector backshell system
- Deluxe shielded IEEE-488 GPIB cable
Đã phát hành: 2021-11-08
| Đã cập nhật: 2022-03-11