Amphenol Sine Systems AT Series™ 715 Piece Standard Connector Kit

Amphenol Sine Systems AT Series™ 715 Piece Standard Connector Kit contains the plugs, receptacles, wedge locks, contacts, and tools to assist with onsite repairs. The AT-CK-715 kit comes in a carrying case that includes positions 2, 3, 4, 6, 8, and 12 with corresponding wedge locks, contacts, and tools. The AT Series connectors are high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solutions with superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Typical applications include heavy-duty, transportation, marine, diagnostics, alternative energy, agricultural, and other demanding interconnect architectures.

Features

  • IP68/69K rated (in mated condition)
  • Thermoplastic housing with excellent UV resistance
  • Integrated latch for mating ensures a secure connection
  • Superior front and rear environmental seals and seal retention
  • Compatible with existing standard products industry-wide

Kit Contents

  • Plugs, receptacles, and wedge locks for 2, 3, 4, 6, 8, and 12 positions
  • Machined pin and socket contacts
  • Contact and wedge lock removal tool
  • Size 16 blank seals

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Alternative energy
  • Agricultural
  • Other demanding interconnect architectures

Brand

Amphenol Sine Systems AT Series™ 715 Piece Standard Connector Kit
Đã phát hành: 2023-09-12 | Đã cập nhật: 2023-10-11