Amphenol FCI Slim Cool Edge 0.65mm Connectors

Amphenol FCI Slim Cool Edge 0.65mm Connectors provide a high-speed (0-32Gb/s or 56Gb/s PAM4 capability) and high-power solution in a one-piece, card-edge package. These connectors are available in multiple board-to-board configurations, such as right angle, mezzanine, and coplanar. Amphenol FCI Slim Cool Edge 0.65mm Connectors feature an open-pin field and hot-plug capability. Modular tooling allows multiple power-signal combinations for vertical configurations.

Features

  • 1.30mm-pitch power pin, 0.65mm-pitch signal pin
  • 4 to 12 power pins, 20 to 280 signal pins
  • Offset signal pin with SMT termination
  • Open-pin field design
  • Vertical, right-angle, and straddle-mount configurations for coplanar, mezzanine, and midplane applications
  • Supports 1.6mm thick mating board
  • Different board-lock options available

Applications

  • Communications
    • Baseband
    • Radio units
    • Networking
    • Commercial systems
  • Data
    • Server and storage systems
    • High-end computing systems

Specifications

  • 30mΩ maximum initial contact resistance; 15mΩ maximum change after test
  • 3A current rating per power pin, 0.5A per signal pin with temperature rise not exceeding 30°C
  • 500VDC dielectric withstanding voltage for power and signal
  • 200 mating cycles durability
  • 105°C ±2°C temperature life for 240hrs per EIA 364-17
Đã phát hành: 2018-07-24 | Đã cập nhật: 2024-08-19