Amphenol / SV Microwave Edge Launch Plus PCB Connectors

Amphenol / SV Microwave Edge Launch Plus PCB Connectors are precision RF connectors for board-edge applications where reliability and high-frequency performance are critical. This Amphenol / SV microwave product line features an extended flange design at the PCB transition point. This design element maintains ground contact in the event of copper pull-back, ensuring consistent electrical performance. Edge Launch Plus PCB Connectors are available in multiple detent styles, including full detent, smooth bore, and catcher's mitt. The product line also includes QuarterBack connectors with a spring-loaded keying mechanism for added stability in high-vibration environments.

Features

  • Extended flange design maintains electrical contact when copper pull back is present
  • Multiple detent options (full detent, smooth bore, and catcher's mitt)
  • QuarterBack versions available
  • DC to 65GHz frequency range

Applications

  • Board-to-board solutions
  • Military/aerospace (Mil-Aero)

Specifications

  • 50Ω impedance
  • Frequency
    • 40GHz (SMP)
    • 65GHz (SMPS)
  • Dielectric withstanding voltage
    • 500VRMS (SMP)
    • 250VRMS (SMPS)
  • -65°C to +165°C operating temperature range
Đã phát hành: 2025-07-21 | Đã cập nhật: 2026-05-14