Amphenol / SV Microwave Integrated RF Filters

Amphenol / SV Microwave Integrated RF Filters provide a unique combination of a compact design and high-frequency performance. These low-pass filters, offered in SMA and SMPM series, support passbands from DC to 12GHz or 18GHz, suppressing unwanted spectral content in tightly packed RF systems. Designed for low insertion loss and consistent group delay, the filters are optimized for mil-aero, satellite, and radar applications where signal integrity and reliability are essential. Amphenol / SV Microwave Integrated RF Filters enable efficient system integration, reduce noise, and support high-density layouts without sacrificing performance.

Features

  • Small form factor
  • Streamlines system integration
  • Reduces unnecessary high-frequency spectrum noise
  • Enhances signal performance in compact RF designs
  • Preserves signal integrity in space-constrained environments
  • High-density design

Applications

  • Mil-aero
  • Satellite
  • Radar

Specifications

  • DC to 12GHz or 18GHz frequency range
  • 50Ω impedance rating
  • 1.30:1 VSWR
Đã phát hành: 2025-05-15 | Đã cập nhật: 2025-06-10