Amphenol / SV Microwave BMB RF Interconnects

Amphenol / SV Microwave BMB RF Interconnects feature standard and bulkhead cable connectors with blindmate and push-on interfaces for easy mating. The interconnects are utilized for various cable types and PCB connectors for board-to-board solutions and other communication applications. The BMB series provides full-detent and smooth-bore connector options and a bullet adapter option for user flexibility. The interconnects operate up to a 22GHz frequency, ensuring durable and reliable performance in RF solutions. The Amphenol / SV Microwave BMB RF Interconnects meet various MIL-STD-202 standards, suitable for critical military and aerospace applications.

Features

  • Standard and bulkhead cable connectors
  • Blindmate and push-on interfaces
  • Full-detent and smooth-bore options
  • Bullet option available
  • Ensures easy mating
  • Durable and reliable design

Applications

  • 5G communications
  • Military/aerospace
  • Board-to-board solutions
  • Test and measurement

Specifications

  • 50Ω impedance rating
  • 22GHz max frequency rating
  • -90dB shielding effectiveness
  • 1000Vrms dielectric withstanding voltage rating
  • 500 mating cycles
  • 2lbs insertion force
  • 6oz withdrawal force
  • -65°C to +165°C operating temperature range
  • MIL-STD-202 standards met
    • Method 101, Condition B corrosion
    • Method 204, Condition D vibration
    • Method 213, Condition I shock
    • Method 107, Condition B thermal shock
    • Method 106, Less step 7B moisture resistance
    • Method 105, Condition C barometric pressure
Đã phát hành: 2024-07-24 | Đã cập nhật: 2024-09-13