Amphenol Aerospace SwitchBlox Rugged Ethernet Switches
Amphenol Aerospace SwitchBlox Rugged Ethernet Switches are rugged form-factor five-port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and managed Ethernet switches. These Ethernet switches feature transient-protected voltage input, reverse-protected voltage input, port activity indicators with breakout header, and a stackable header to allow 10 ports total. The SwitchBlox rugged Ethernet switches also feature automatic MDI-X crossover and Molex PicoBlade or PicoClasp connectors for ports and power. The SwitchBlox rugged Ethernet switches include a non-blocking fabric, which allows the device to achieve 100Mbps speed simultaneously on all ports. These Ethernet switches operate within the -50°C to +110°C temperature range and are RoHS compliant.Features
- 5 x 10/100M (10/100BASE-TX) Ethernet ports
- Stackable header to allow 10 ports total
- Automatic MDI-X crossover
- Unmanaged functionality
- Molex PicoBlade or PicoClasp connectors for ports and power
- Transient-protected voltage input
- Reverse-protected voltage input
- 44.5mm x 44.5mm x 11.17mm dimensions
- PoE injection onboard
- 5V to 60V DC voltage input range
- Power consumption:
- 600mW idle
- 1200mW full switching
- RoHS compliant
Block Diagram
Infographic
Đã phát hành: 2024-07-08
| Đã cập nhật: 2025-09-12