Amphenol Advanced Sensors T6743-40K-E Automotive CO2 Sensor
Amphenol Advanced Sensors T6743-40K-E Internal CO2 Sensor for Automotive Applications is a nondispersive infrared (NDIR) CO2 sensor that implements a single-channel diffusion sampling method for automotive HVAC applications. Those gas-sensing applications include automatic fresh air control and safety sensing for CO2 refrigerants. Amphenol Advanced Sensors T6743-40K-E Automotive CO2 Sensor features a patented ABC Logic™ lifetime calibration warranty. The sensor also offers low power consumption, a compact design, and simple product integration.Features
- ABC Logic - lifetime calibration warranty
- Lin 2.0 output
- Low power consumption
- Selectable power modes
- Mode-based sampling rate
- Compact design
- -40°C to +90°C Temperature range
Applications
- Automotive HVAC
- In-cabin air quality
- Comfort control
- CO2 refrigerant leak detection
- Building automation
Specifications
- Accuracy and measurement
- 400ppm to 5000ppm CO2 ±200ppm
- 5000ppm to 4% CO2 ±10% of the reading
- 4% to 6.5% accuracy not specified
- ±0.5% of the reading temperature dependence (outside 0°C to +50°C)
- 0% to 95% non-condensing relative humidity
- 5s sample rate (active mode)
- 15s sample rate (low power mode)
- 5min. sample rate (sleep mode)
- 5s after power-up warm-up mode
- 2min. warm-up time to full accuracy
- Voltage ratings
- 9VDC to 16VDC input voltage
- 9VDC to 40VDC LINbus voltage
- Current consumption
- 20mA (average) active mode current
- 15mA (average) low power mode current
- 25µA (no measurement) sleep mode current
- 120mA (maximum) peak current
Additional Resource
Đã phát hành: 2023-07-11
| Đã cập nhật: 2023-09-07