Amphenol Rochester Sensors T/LL122 Adjustable Vertical Float Switches
Amphenol Rochester Sensors T/LL122 Adjustable Vertical Float Switches complement the other ranges of float switches in the Rochester Sensors range. This float switch can be tailored to a particular application by adjusting the length of the float switch tube. It is also possible to select the switching sense by inverting the float, giving either open-on-rise or close-on-rise operation.
Mountings include a 1" BSPP or 1" NPT header plus a choice of 2 optional flanges. The Amphenol Rochester Sensors T/LL122 Adjustable Vertical Float Switches are supplied part-assembled, with detailed instructions for the user to complete assembly to the application's specifications and to install the unit.
Features
- The user can cut to suit the user's application tank depth
- Adjustable to close switch on fluid rise or fall
- 1” BSPP thread
- DIN connector with mating connector included
Applications
- High and low liquid level alarms (simple on/off switching for warning lights, buzzers, or shutdown systems)
- Fuel or water tanks (user‑adjustable switching point allows easy setup for different tank depths)
- Generator sets (used as a low‑level fuel or bund warning switch)
- Industrial process tanks (reliable level detection in a wide range of non‑pressurised vessels)
- A bund warning switch which can be adjusted to suit a secondary containment tank depth to alert of any leaks or spills
Additional Resources
Dimensions
Đã phát hành: 2026-02-06
| Đã cập nhật: 2026-02-09