Amphenol / SV Microwave Two-Hole Flange Adapters
Amphenol / SV Microwave Two-Hole Flange Adapters come with two screws for fast and easy installation and are available in a variety of configurations. These adapters include in-series threaded (SMA, 2.92mm, and 2.4mm) as well as between-series push-on (SMP and SMPM) to threaded (2.92mm and 2.4mm) options. Suitable applications for these adapters include box panels as a junction between cables coming off the PCB to I/Os and a lab environment from DUTs to analyzers. Amphenol Two-Hole Flange Adapters offer -14dB return loss, >100dB isolation, and DC to 50GHz frequency range.Features
- In-series and between-series configurations
- Includes screws for fastening
- Rugged passivated stainless steel outer shells
Specifications
- DC to 50GHz frequency range
- -14dB maximum return loss
- >100dB isolation, DC to 26.5GHz
- 0.079" axial travel
- ±0.010" minimum radial float
Đã phát hành: 2021-07-29
| Đã cập nhật: 2023-08-18