Amphenol / SV Microwave VITA RF Test Cable Assemblies
Amphenol / SV Microwave VITA RF Test Cable Assemblies include three configurations with NanoRF, VITA SMPM, and VITA SMPS series options. These assemblies are designed with extra ruggedization with a strain relief boot on one end, offering minimal insertion loss. VITA RF assemblies feature a 24" cable length, making them suitable for the mil-aero market due to the growing need for longer-length, rugged assemblies that can route a signal from chassis to analyzer. Amphenol VITA RF Test Cable Assemblies offer push-on coupling, a 40GHz frequency rating, 750VRMS dielectric withstanding voltage, and a -65°C to +165°C operating temperature range.Features
- Suitable for mil-aero markets
- NanoRF, VITA SMPM, and VITA SMPS series options
- Extra ruggedization
- Strain-relief boot on one end
Specifications
- Push-on coupling
- Straight orientation
- 24" cable length
- 50Ω impedance rating
- 40GHz frequency rating
- ≥-100dB shielding effectiveness
- 750VRMS dielectric withstanding voltage
- 500 mating cycles
- SMA intermateability
- -65°C to +165°C operating temperature range
- Environmental
- MIL-STD-202, Method 204, Condition D - vibration
- MIL-STD-202, Method 101, Condition B - corrosion (salt spray)
- MIL-STD-202, Method 213, Condition I - shock
- MIL-STD-202, Method 106, Less Step 7B - moisture resistance
- MIL-STD-202, Method 105, Condition C, 70k Ft. - barometric pressure (altitude)
- MIL-STD-202, Method 107, Condition B - thermal shock
Mechanical Drawings
Đã phát hành: 2024-10-31
| Đã cập nhật: 2024-11-18