Amphenol Aerospace Warrior-Lok Push-Pull Connectors

Amphenol Aerospace Warrior-Lok Push-Pull Connectors are locking receptacle connectors for the Nett Warrior program and other soldier-worn applications. The receptacle is fully compatible with all Nett Warrior plugs and features an integrated locking mechanism to prevent accidental unmating. This mechanism also helps to drastically reduce the force needed to mate and unmate while offering a more secure connection. Amphenol Aerospace Warrior-Lok Connectors provide a natural tactile and audible full-mate indicator. The user simply pushes to connect and pulls on the operating sleeve to disconnect. These connectors work with a gloved hand, and the operating sleeve can be customized for applications, including the addition of a lanyard if needed.

Features

  • Low mate/unmate force
  • Positive locking push-pull
  • 100% Nett Warrior plug shell compatibility
  • No canted coil spring
  • Compatible with current band clamping/overmold termination
  • Prevents accidental unmating when cables are pulled

Videos

Call-Outs

Amphenol Aerospace Warrior-Lok Push-Pull Connectors
Đã phát hành: 2022-05-04 | Đã cập nhật: 2023-05-01