Amphenol Wilcoxon PCC420 4mA to 20mA Top-Exit Accelerometers

Amphenol Wilcoxon PCC420 4mA to 20mA Top-Exit Accelerometers address problems such as monitoring systems not accepting IEPE inputs or a lack of vibration analysis experience in process departments. These compact, lightweight accelerometers feature 2-pin MIL or 4-pin M12 connectors and are compatible with common cable connector styles. The Amphenol Wilcoxon PCC420 4mA to 20mA Top-Exit Accelerometers operate within a -40°C to +105°C temperature range and feature a frequency response from 3.5Hz to 2000Hz.

Features

  • 4mA to 20mA output (acceleration or velocity)
    • Provides overall trend data on machine vibration
    • Signal is readily accepted by common process systems such as PLC, DCS, and SCADA
  • Peak or RMS output options
  • Compact size and lightweight
  • Available with a 2-pin MIL or a 4-pin M12 connector

Applications

  • Oil and gas
  • Chemical processing
  • Water and wastewater
  • Pharmaceutical
  • Food and beverage  processing
  • Manufacturing
  • General condition monitoring
  • Process monitoring (operations)

Videos

Đã phát hành: 2022-04-05 | Đã cập nhật: 2024-11-08