Amphenol XMA Non-Cryogenic Omni Spectra Terminations

Amphenol XMA Non-Cryogenic Omni Spectra Terminations offer a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W. Materials available for the outer conductors include sterling silver, gold-plated, and gold-plated body. Amphenol caps these terminations to ensure the signal stops when and where it is needed. Non-Cryogenic Omni Spectra Terminations have a 50Ω impedance rating.

Features

  • 4GHz to 65GHz frequency range
  • 0.5W to 10W power range
  • Sterling silver, gold-plated, and gold-plated body outer conductors
  • Non-cryogenic construction
  • 50Ω impedance rating
  • N or SMA connectors

Diagram

Amphenol XMA Non-Cryogenic Omni Spectra Terminations
Đã phát hành: 2024-02-20 | Đã cập nhật: 2024-03-19