Amphenol All Sensors ASCX Amplified Medium Pressure Sensors
Amphenol All Sensors ASCX Amplified Medium Pressure Sensors feature proprietary technology that reduce errors and a sensor housing design that reduces parasitic stress and strain. A silicon enhanced structure provides a very linear output to measured pressure. Amphenol All Sensors ASCX Sensors feature a compensated temperature range of 0°C to +70°C, an operating temperature range of -25°C to +105°C, supply voltage of 4.5VDC to 5.5VDC, and output ratiometric to the supply voltage. These pressure sensors are ideal for pneumatic controls as well as medical, environmental, and HVAC instrumentation.Features
- 4.5VDC to 5.5VDC supply voltage
- High level voltage output
- Ratiometric 4.5V span
- Sensor housing design reduces parasitic stress and strain
- Calibrated zero and span
- Multiple pressure ranges
- 0°C to +70°C compensated temperature range
- -25°C to +105°C operating temperature range
Applications
- Medical instrumentation
- Environmental instrumentation
- HVAC instrumentation
- Pneumatic controls
Đã phát hành: 2008-05-27
| Đã cập nhật: 2022-03-11