Amphenol FCI Mini PCIe Card Connector

Amphenol FCI Mini PCIe® Card Connector features a 0.8mm pitch and a 52-pin configuration for design flexibility. The small form factor delivers high-speed, high-performance communication devices such as 802.11x wireless adapters, BLUETOOTH® interfaces, Ethernet adapters, and modems. The connector offers angled insertions of PC boards and supports PCIe Gen2, SATA 2.0 as well as USB 2.0 applications. Amphenol FCI Mini PCIe Card Connector is also PCI-SIG standard compliant.

Features

  • 0.8mm pitch, 52 positions
  • Angled insertion of PCB
  • Supports PCIe Gen 2, SATA 2.0, USB 2.0
  • PCI-SIG standard compliance

Applications

  • Laptops
  • Ultrabooks
  • Tablets
  • Desktops
  • Servers
Đã phát hành: 2014-07-21 | Đã cập nhật: 2025-06-20